text.skipToContent text.skipToNavigation

Manufacturer Part #

56000001319

6.3 A 250 V TR5/TE5 PC Mount Vertical Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Littelfuse 56000001319 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 9.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 3mm
Pricing Section
Global Stock:
9,000
Germany:
9,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section