text.skipToContent text.skipToNavigation

Manufacturer Part #

5TPH

10.31 mm Clip DIN Rail Mount Fuse Holder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton 5TPH - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10.31mm
No of Poles: 1
Height - Max: 26.16mm
Dimension: L  16mm x W  75.69mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$354.00
USD
Quantity
Unit Price
10
$35.40
20
$35.16
30
$35.02
50
$34.85
100+
$34.47
Product Variant Information section