text.skipToContent text.skipToNavigation

Manufacturer Part #

81100000005

15 mm Clip Copper Alloy Tin PCB Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse 81100000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -25°C to +70°C
Height - Max: 46.3mm
Dimension: L  15mm x W  12.7mm
Package Style:  CARTRIDGE
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.45
USD
Quantity
Unit Price
15
$1.63
40
$1.61
125
$1.59
400
$1.56
1,250+
$1.53
Product Variant Information section