text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A1119-04-R

Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Angled In Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2523
Product Specification Section
Eaton BK-1A1119-04-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: Solder Lug
Height - Max: 10.7mm
Dimension: L  8.13mm x W  7.9mm
Mounting Method: Clip
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
3,000
$0.17
5,000
$0.169
10,000
$0.167
20,000+
$0.163