text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HTB-42I-R

Panel-Mount Fuseholder for 1/4 x 1-1/4 & 5mm x 20mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HTB-42I-R - Technical Attributes
Attributes Table
Current Rating: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,500.00
USD
Quantity
Unit Price
100
$1.35
300
$1.34
500
$1.33
1,500
$1.31
2,500+
$1.30
Product Variant Information section