text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-H15-V-1

Fuse Holder PCB Fuse Holders for 5 x 20mm Fuses,Vert

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-H15-V-1 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 13mm
Contact Material: Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 33.1m
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.61
2,000
$0.60
3,000
$0.595
5,000+
$0.585
Product Variant Information section