text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-HTC-150M

Snap-On Cover for HTC-15M

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-HTC-150M - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Rated Voltage: 500V
Current Rating: 20A
Termination Style: Snap-In
Operating Temp Range: -30°C to +85°C
Dimension: L  26.6mm x W  9mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000
$0.425
5,000+
$0.42
Product Variant Information section