text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1/HTC-210M

Fuse Clip 1 Circuit Cartridge Through Hole

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Eaton BK1/HTC-210M - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -30°C to +85°C
Height - Max: 12.7mm
Dimension: L  23.6mm x W  8.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000
$0.205
15,000+
$0.20
Product Variant Information section