text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1/S506-3.15-R

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bag

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Eaton BK1/S506-3.15-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 5.2mm
Contact Plating: Nickel
Rated Voltage: 250V
Current Rating: 3.15A
Dimension: L  20mm x W  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
3,000
$0.52
5,000+
$0.51
Product Variant Information section