Manufacturer Part #
JTN60030
Class J 2.75 x 2.52 x 1.23 inch 0 to 30 A Indicating Finger Safe Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton JTN60030 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton JTN60030 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 0A to 30A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
12
$57.42
24
$57.02
36
$56.78
48
$56.62
60+
$56.09
Product Variant Information section
Available Packaging
Package Qty:
12 per Std. Mfr. Pkg