text.skipToContent text.skipToNavigation

Manufacturer Part #

L60030C3PQDIN

Fuse Block 30A 600VDC/600VAC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse L60030C3PQDIN - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
No of Poles: 3
Height - Max: 84.56m
Dimension: L  59.94mm x W  35.56mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.61
USD
Quantity
Unit Price
1
$36.61
4
$36.12
15
$35.66
30
$35.42
75+
$34.87
Product Variant Information section