text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSC0003Z

LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LPSC0003Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
7,344
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.98
USD
Quantity
Unit Price
1
$51.98
4
$51.26
15
$50.58
25
$50.32
50+
$49.50