text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSC0003Z

LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LPSC0003Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
1,204
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.46
USD
Quantity
Unit Price
1
$95.46
3
$94.28
10
$93.01
20
$92.28
40+
$90.91