text.skipToContent text.skipToNavigation

Manufacturer Part #

AC120LTR

AC Series 500 V 10 kA Axial Through Hole Two Electrode AC Line Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AC120LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 225V
Breakdown Voltage-Max: 500V
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,630.00
USD
Quantity
Unit Price
500
$1.64
1,000
$1.63
1,500
$1.62
2,500+
$1.60
Product Variant Information section