text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X1520T352

A81-A250XSMD Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X1520T352 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 250V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 20kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.50
USD
Quantity
Unit Price
350
$1.43
700
$1.42
1,050
$1.41
1,750+
$1.39
Product Variant Information section