text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2090S102

A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TDK EPCOS B88069X2090S102 - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 960V
Breakdown Voltage-Max: 1440V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 10GΩ
Capacitance: 1pF
Glow Voltage: 160V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
300
$1.31
500
$1.30
1,500
$1.29
2,500+
$1.27
Product Variant Information section