Manufacturer Part #
B88069X2590S102
A71-H45X Series 5400 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B88069X2590S102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/15/2025 Details and Download
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Part Status:
Active
Active
TDK EPCOS B88069X2590S102 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3600V |
| Breakdown Voltage-Max: | 5400V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.19
300
$1.18
500
$1.17
1,500
$1.16
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Ammo Pack