text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X4350C102

A83-A150X Series 180 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X4350C102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 120V
Breakdown Voltage-Max: 180V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
100
$1.56
300
$1.54
500
$1.53
1,000
$1.52
2,000+
$1.50
Product Variant Information section