Manufacturer Part #
GTCR38-351M-R10-FS
GTCR38 Series 350 V 10 kA 10 A Through Hole Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCR38-351M-R10-FS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCR38-351M-R10-FS - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 280V |
| Breakdown Voltage-Max: | 420V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.25
2,000
$1.24
3,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole