Manufacturer Part #
GTCS23-401M-R01-2
GTCS R Series 1 kA 400 V ±20% Surface Mount Square End Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCS23-401M-R01-2 - Technical Attributes
Attributes Table
| Impulse Discharge Current: | 1kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
8,000
$0.42
10,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount