text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5062 PBFREE

SILICON CONTROLLED RECTIFIERS - 0.8 AMP, 30 THRU 200 VOLT

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Central Semiconductor 2N5062 PBFREE - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
Off-State Voltage [Vdrm]: 100V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 800mA
Hold Current [Ih]: 5mA
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
330
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section