text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5064 PBFREE

200V 800mA Sensitive Gate Through Hole SCR, TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Central Semiconductor 2N5064 PBFREE - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.51A
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 200µA
Hold Current [Ih]: 10mA
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
518
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Unit Price
5,000+
$0.25
Product Variant Information section