Manufacturer Part #
2N6073BG
2N6073BG Series 400 V 4 A Through Hole Sensitive Gate Triac - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 2N6073BG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2N6073BG - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 2V |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 3mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Hold Current [Ih]: | 15mA |
| Configuration: | Single |
| Peak Current-Max: | 30A |
| Gate Trigger Voltage: | 1.4V |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.42
100
$0.405
300
$0.40
1,250
$0.39
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole