text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST610-8GTR

ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST610-8GTR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The ACST6 series belongs to the ACS™/ACST power switch family built with A.S.D.®(application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 6 A.

This ACST6 switch embeds a Triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards. The ACST610 needs only low gate current to be activated (IGT< 10 mA) and still shows a high noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).

Features:

  • Triac with overvoltage protection
  • Low IGT(< 10 mA)
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
    • Enables equipment to meet IEC 61000-4-5
    • High off-state reliability with planar technology
    • Needs no external overvoltage protection
    • Reduces the power passive component count
    • High immunity against fast transients described in IEC 61000-4-4 standards

Applications:

  • AC mains static switching in appliance and industrial control systems
  • Drive of medium power AC loads such as:
    • Universal motor of washing machine drum
    • Compressor for fridge or air conditioner
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000
$0.55
5,000+
$0.54
Product Variant Information section