text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA20-700CWRG

BTA20 Series 700 V 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics BTA20-700CWRG - Technical Attributes
Attributes Table
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 35mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$34.75
USD
Quantity
Unit Price
50
$0.695
200
$0.675
750
$0.655
1,500
$0.645
3,750+
$0.625
Product Variant Information section