text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA25-600B

BTA25 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - RD-91

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA25-600B - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  RD-91
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$1,020.00
USD
Quantity
Unit Price
25
$5.16
75
$5.12
125
$5.10
375
$5.06
625+
$5.03
Product Variant Information section