Manufacturer Part #
BTA25-600B
BTA25 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - RD-91
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Package Style:RD-91 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BTA25-600B - Product Specification
STMicroelectronics BTA25-600B - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.55V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 25A |
| Package Style: | RD-91 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.50
30
$3.45
100
$3.40
200
$3.37
500+
$3.28
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Package Style:
RD-91
Mounting Method:
Flange Mount