text.skipToContent text.skipToNavigation

Manufacturer Part #

CS92B PBFREE

SCR 200 V 800 mA Standard Recovery Through Hole TO-92-3

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Central Semiconductor CS92B PBFREE - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Configuration: Single
Peak Current-Max: 10A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
172
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section