text.skipToContent text.skipToNavigation

Manufacturer Part #

L4004L3TP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse L4004L3TP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 33A
Hold Current [Ih]: 5mA
Configuration: Single
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$1.26
2,000
$1.25
3,000+
$1.24