text.skipToContent text.skipToNavigation

Manufacturer Part #

L4004V6TP

LXX04XX Series 400 V 4 A Bi-Directional Through Hole Sensitive Triac - TO-251

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L4004V6TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 1.2A
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 40A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.50
USD
Quantity
Unit Price
750
$0.87
1,500
$0.855
2,250
$0.85
3,000
$0.845
3,750+
$0.83
Product Variant Information section