text.skipToContent text.skipToNavigation

Manufacturer Part #

L4008D6RP

Lxx04xx Series 400 V 8 A Bidirectional Sensitive Gate Triac - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L4008D6RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 0.5mA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 8A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section