Manufacturer Part #
L4008D6RP
Lxx04xx Series 400 V 8 A Bidirectional Sensitive Gate Triac - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse L4008D6RP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025
Details and Download
Part Status:
Active
Active
Littelfuse L4008D6RP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.6V |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 0.5mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 8A |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount