text.skipToContent text.skipToNavigation

Manufacturer Part #

L6004D6RP

LXX04XX Series 600 V 10 mA Ihold 4 A Surface Mount Sensitive Triac - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L6004D6RP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 46A
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section