Manufacturer Part #
MAC4DCMT4G
600 V 4 A Surface Mount Standard TRIAC - TO-252, (D-Pak)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MAC4DCMT4G - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.3V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 0.005mA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Hold Current [Ih]: | 22mA |
| Configuration: | Single |
| Peak Current-Max: | 40A |
| Gate Trigger Voltage: | 0.8V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount