text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC132-12IO1

MCC132 Series 1200 Vdrm 2 x 130 A 1.36 Vt 200 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MCC132-12IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.36V
On State Current [It]-Typ: 130A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 300A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$297.72
USD
Quantity
Unit Price
6
$49.62
12
$49.28
24
$48.93
30
$48.82
90+
$48.13
Product Variant Information section