text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC312-12IO1

MCC312 Series 1200 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse - IXYS MCC312-12IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.32V
On State Current [It]-Typ: 320A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 40mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 520A
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$145.56
USD
Quantity
Unit Price
2
$145.56
4
$144.24
8
$142.92
10
$142.50
30+
$139.91
Product Variant Information section