text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD310-16IO1

MCD310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Littelfuse - IXYS MCD310-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.32V
On State Current [It]-Typ: 320A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 40mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 500A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$232.14
USD
Quantity
Unit Price
2
$116.07
6
$114.49
8
$114.08
20
$112.79
30+
$111.50
Product Variant Information section