text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR8DSMT4G

MCR8DSMT4G Series 600 V 8 A Silicon Controlled Rectifier - TO-252-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Littelfuse MCR8DSMT4G - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.4V
On State Current [It]-Typ: 5.1A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 12µA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 1mA
Configuration: Single
Peak Current-Max: 90A
Gate Trigger Voltage: 0.65V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000+
$0.57
Product Variant Information section