text.skipToContent text.skipToNavigation

Manufacturer Part #

P1500SDLRP

Thyristor Surge Protection Devices 140V 50A 2-Pin DO-214AA T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Littelfuse P1500SDLRP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 4V
Off-State Voltage [Vdrm]: 140V
Hold Current [Ih]: 50mA
Configuration: Single
Capacitance: 60pF to 90pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,500
USA:
32,500
157,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.58
Product Variant Information section