text.skipToContent text.skipToNavigation

Manufacturer Part #

Q4016LH3TP

Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse Q4016LH3TP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 15A
Hold Current [Ih]: 70mA
Configuration: Dual
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
4,631
USA:
4,631
7,629
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.70
USD
Quantity
Unit Price
10
$1.87
30
$1.85
125
$1.82
300
$1.80
1,250+
$1.75
Product Variant Information section