text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6016LH4TP

Q6016LH4 Series 16 A 600 V Bi-Directional Alternistor TRIAC - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6016LH4TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 200A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,930.00
USD
Quantity
Unit Price
10
$2.01
30
$1.99
125
$1.95
300
$1.93
1,250+
$1.88
Product Variant Information section