text.skipToContent text.skipToNavigation

Manufacturer Part #

QK040K7TP

Qxx40xx Series 1000 V 40 A Flange Mount Teccor® brand Thyristor - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse QK040K7TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$200.25
USD
Quantity
Unit Price
25
$8.01
75
$7.94
125
$7.91
250
$7.87
500+
$7.81