text.skipToContent text.skipToNavigation

Manufacturer Part #

S4006LS2TP

SXX06X Series 400 Vdrm 6 A Through Hole Teccor Thyristor - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S4006LS2TP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 200µA
Hold Current [Ih]: 6mA
Configuration: Single
Peak Current-Max: 2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1
$0.875
40
$0.85
150
$0.83
500
$0.81
2,000+
$0.765
Product Variant Information section