text.skipToContent text.skipToNavigation

Manufacturer Part #

S602TSRP

Sx02xS Series 600 V 1.5 A Teccor EV Series Sensitive Gate SCRs - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse S602TSRP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 400V to 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.5A
Hold Current [Ih]: 5mA
Peak Current-Max: 0.95A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
3,000
$0.345
5,000
$0.34
10,000+
$0.335