text.skipToContent text.skipToNavigation

Manufacturer Part #

SK065KTP

SCR 1000V 65A TO-218

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse SK065KTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 30µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 65A
Package Style:  TO-218 (SOT-93)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,650
USA:
1,650
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.48
USD
Quantity
Unit Price
4
$6.87
20
$6.79
50
$6.75
125
$6.71
300+
$6.61
Product Variant Information section