text.skipToContent text.skipToNavigation

Manufacturer Part #

T2535-800G

T2535 Series 800 Vdrm 25 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
STMicroelectronics T2535-800G - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,600.00
USD
Quantity
Unit Price
50
$1.66
150
$1.64
500
$1.62
1,000
$1.60
2,000+
$1.58
Product Variant Information section