text.skipToContent text.skipToNavigation

Manufacturer Part #

T2650-6PF

TRIAC 26A 600V 8V 1W 3-Pin TO-3PF Tube - Rail/Tube (Alt T2650-6PF) 0

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2452
Product Specification Section
STMicroelectronics T2650-6PF - Technical Attributes
Attributes Table
Type: Triac
On State Current [It]-Typ: 26A
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 26A
Hold Current [Ih]: 75mA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$36.90
USD
Quantity
Unit Price
30
$1.23
120
$1.21
450
$1.19
900
$1.18
2,250+
$1.16