Manufacturer Part #
T2650-6PF
TRIAC 26A 600V 8V 1W 3-Pin TO-3PF Tube - Rail/Tube (Alt T2650-6PF) 0
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Package Style:TO-3PF Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
STMicroelectronics T2650-6PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T2650-6PF - Technical Attributes
Attributes Table
| Type: | Triac |
| On State Current [It]-Typ: | 26A |
| Off-State Voltage [Vdrm]: | 600V |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 26A |
| Hold Current [Ih]: | 75mA |
| Configuration: | Single |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-3PF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
30
$1.21
120
$1.19
450
$1.18
900
$1.17
2,250+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
TO-3PF
Mounting Method:
Through Hole