text.skipToContent text.skipToNavigation

Manufacturer Part #

TN22-1500T

TN22 Series 400 Vdrm 2 A Fluorescent Tube Lamp Starter SCR Flange Mount TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN22-1500T - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 3.1V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 1.5mA
On-state RMS Current [Irms]-Max: 2A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TN22 has been specifically developed for use in tube lamp electronic starter circuits. Used in conjunction with a sensitive SCR, it provides high energy striking characteristics with low triggering power.

Features:

  • High clamping voltage structure (1200 to 1500 V)
  • Low gate triggering current for direct drive from line (< 1.5 mA)
  • High holding current (> 175 mA), ensuring high striking energy
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$1,040.00
USD
Quantity
Unit Price
50
$0.56
200
$0.545
750
$0.53
2,000
$0.52
5,000+
$0.505
Product Variant Information section