Manufacturer Part #
Z0107DA 2AL2
Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Through Hole - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics Z0107DA 2AL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics Z0107DA 2AL2 - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.56V |
| On State Current [It]-Typ: | 1A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 1A |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0738
6,000
$0.0719
10,000
$0.071
20,000
$0.0699
40,000+
$0.0681
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole